JM38510/11704BYA vs IP117K-DESC feature comparison

JM38510/11704BYA Rochester Electronics LLC

Buy Now Datasheet

IP117K-DESC TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TT ELECTRONICS PLC
Part Package Code TO-204AA
Package Description METAL CAN, TO-3, 2 PIN TO-3,
Pin Count 2
Reach Compliance Code unknown compliant
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status MILITARY Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-M-38510 Class B
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish NOT SPECIFIED
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 3 1
Rohs Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
Operating Temperature TJ-Min -55 °C
Package Code TO-3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare JM38510/11704BYA with alternatives

Compare IP117K-DESC with alternatives