JM38510/11704BYA vs LM217H feature comparison

JM38510/11704BYA Rochester Electronics LLC

Buy Now Datasheet

LM217H STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC STMICROELECTRONICS
Part Package Code TO-204AA
Package Description METAL CAN, TO-3, 2 PIN , CAN3/4,.2
Pin Count 2
Reach Compliance Code unknown not_compliant
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBFM-P2 O-MBCY-W3
Number of Functions 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 150 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status MILITARY Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-M-38510 Class B
Surface Mount NO
Technology BIPOLAR BIPOLAR
Terminal Finish NOT SPECIFIED TIN LEAD
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 3 6
Rohs Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
JESD-609 Code e0
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 0.3%
Number of Outputs 1
Operating Temperature TJ-Min -25 °C
Package Equivalence Code CAN3/4,.2

Compare JM38510/11704BYA with alternatives