JM38510/11704BYA vs LT317AH feature comparison

JM38510/11704BYA Rochester Electronics LLC

Buy Now Datasheet

LT317AH Linear Technology

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC LINEAR TECHNOLOGY CORP
Part Package Code TO-204AA TO-39
Package Description METAL CAN, TO-3, 2 PIN , CAN3/4,.2
Pin Count 2 3
Reach Compliance Code unknown unknown
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBFM-P2 O-MBCY-W3
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 125 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status MILITARY Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-M-38510 Class B
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish NOT SPECIFIED TIN LEAD
Terminal Form PIN/PEG WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 3 2
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-609 Code e0
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1%
Number of Outputs 1
Operating Temperature TJ-Min
Package Equivalence Code CAN3/4,.2

Compare JM38510/11704BYA with alternatives

Compare LT317AH with alternatives