JM38510/17601BEA
vs
JM38510/17601BEA
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
TEXAS INSTRUMENTS INC
|
Package Description |
DIP-16
|
DIP-16
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
4000/14000/40000
|
4000/14000/40000
|
JESD-30 Code |
R-CDIP-T16
|
R-GDIP-T16
|
Logic IC Type |
D LATCH
|
D LATCH
|
Number of Bits |
1
|
8
|
Number of Functions |
1
|
8
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Propagation Delay (tpd) |
400 ns
|
400 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
18 V
|
18 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
LOW LEVEL
|
LOW LEVEL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
16
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Texas Instruments
|
Additional Feature |
|
LATCH ACTS AS 1-OF-8 DEMULTIPLEXER
|
JESD-609 Code |
|
e0
|
Length |
|
19.56 mm
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.0024 A
|
Packing Method |
|
TUBE
|
Power Supply Current-Max (ICC) |
|
0.3 mA
|
Prop. Delay@Nom-Sup |
|
150 ns
|
Schmitt Trigger |
|
NO
|
Screening Level |
|
MIL-M-38510 Class B
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare JM38510/17601BEA with alternatives
Compare JM38510/17601BEA with alternatives