JM38510/65101BDA
vs
MM54HC4050E
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
DFP
|
|
Package Description |
DFP,
|
QCCN, LCC20,.35SQ
|
Pin Count |
14
|
|
Reach Compliance Code |
unknown
|
unknown
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-GDFP-F14
|
S-CQCC-N20
|
Length |
9.21 mm
|
8.89 mm
|
Logic IC Type |
NOR GATE
|
BUFFER
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
|
Number of Functions |
4
|
6
|
Number of Inputs |
2
|
1
|
Number of Terminals |
14
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DFP
|
QCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLATPACK
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Propagation Delay (tpd) |
135 ns
|
26 ns
|
Screening Level |
MIL-M-38510 Class B
|
|
Seated Height-Max |
2.03 mm
|
1.905 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
NOT SPECIFIED
|
TIN LEAD
|
Terminal Form |
FLAT
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
6.285 mm
|
8.89 mm
|
Base Number Matches |
2
|
3
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
WITH EXTENDED INPUT VOLTAGE
|
JESD-609 Code |
|
e0
|
Load Capacitance (CL) |
|
50 pF
|
Package Equivalence Code |
|
LCC20,.35SQ
|
Qualification Status |
|
Not Qualified
|
Schmitt Trigger |
|
NO
|
|
|
|
Compare MM54HC4050E with alternatives