JPM1120-1001
vs
DTS-61N-V
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
SMK CORP
|
APEM COMPONENTS INC
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Body Breadth |
6.2 mm
|
6.1976 mm
|
Body Height |
2.5 mm
|
3.5052 mm
|
Body Length or Diameter |
6.4 mm
|
6.1976 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.05A@12VDC
|
0.05A@12VDC
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Electrical Life |
300000 Cycle(s)
|
200000 Cycle(s)
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
1.64 N
|
2.06 N
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Packing Method |
TAPE AND REEL
|
BULK
|
Sealing |
DRIP AND DUST PROOF
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Apem
|
Actuator Angle |
|
|
Actuator Length |
|
0.031 inch
|
Actuator Travel |
|
6.35 mm
|
Actuator Type |
|
PUSHBUTTON
|
PCB Hole Count |
|
4
|
Terminal Length |
|
0.138 inch
|
|
|
|
Compare JPM1120-1001 with alternatives
Compare DTS-61N-V with alternatives