JS-143-B
vs
ZM50D10E01
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HONEYWELL SENSING AND CONTROL
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Body Breadth |
6.76 mm
|
6.4 mm
|
Body Height |
10.16 mm
|
10.6 mm
|
Body Length or Diameter |
19.84 mm
|
19.8 mm
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Sealing |
CORROSION PROOF
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Type |
SNAP ACTING/LIMIT SWITCH
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Actuator Type |
|
SIMULATED ROLLER LEVER
|
Additional Feature |
|
MICRO SWITCH
|
Contact (AC) Max Rating R Load |
|
5A@250VAC
|
Contact Current(AC)-Max |
|
5 A
|
Contact Voltage(AC)-Max |
|
250 V
|
Electrical Life |
|
6000 Cycle(s)
|
Operating Force-Max |
|
1.02 N
|
Operating Temperature-Max |
|
120 °C
|
Operating Temperature-Min |
|
-40 °C
|
Switch Function |
|
SPDT
|
|
|
|
Compare JS-143-B with alternatives
Compare ZM50D10E01 with alternatives