JWM21RA2A
vs
JWM21BG2C-B
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
NKK SWITCHES CO LTD
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.65
|
Actuator Angle |
|
26 deg
|
Actuator Color |
|
BLUE
|
Actuator Finish |
|
MATTE
|
Actuator Length |
|
|
Actuator Material |
|
POLYPHENYLENE OXIDE
|
Actuator Type |
|
ROCKER
|
Additional Feature |
|
TV5 RATING
|
Body Breadth |
|
15.3924 mm
|
Body Color |
|
RED
|
Body Height |
|
33.5788 mm
|
Body Length or Diameter |
|
22.606 mm
|
Center Contact Material |
|
SILVER
|
Center Contact Plating |
|
SILVER
|
Contact (AC) Max Rating R Load |
|
10A@250VAC
|
Contact Current(AC)-Max |
|
10 A
|
Contact Function |
|
ON-ON
|
Contact Resistance |
|
0.01 mΩ
|
Contact Voltage(AC)-Max |
|
250 V
|
Dielectric Withstand Volts |
|
4000VAC V
|
Electrical Life |
|
25000 Cycle(s)
|
End Contact Material |
|
SILVER
|
End Contact Plating |
|
SILVER
|
Housing Material |
|
NYLON
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Material |
|
PHENOLIC
|
JESD-609 Code |
|
e4
|
Mounting Feature |
|
PANEL MOUNT
|
Operating Force-Max |
|
7.84 N
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-25 °C
|
Sealing |
|
EPOXY
|
Solderability |
|
WAVE
|
Surface Mount |
|
NO
|
Switch Action |
|
HORIZONTAL
|
Switch Function |
|
DPST
|
Switch Type |
|
ROCKER SWITCH
|
Terminal Finish |
|
Silver (Ag)
|
Terminal Length |
|
0.295 inch
|
Terminal Material |
|
BRASS
|
Termination Type |
|
SOLDER LUG
|
Base Number Matches |
|
1
|
|
|
|
Compare JWM21BG2C-B with alternatives