K1ABATDABA vs K1BCAQDABB feature comparison

K1ABATDABA OTTO Engineering Inc

Buy Now Datasheet

K1BCAQDABB OTTO Engineering Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OTTO ENGINEERING INC OTTO ENGINEERING INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Type ROCKER ROCKER
Body Breadth 11.94 mm 11.94 mm
Body Height 26.67 mm 26.67 mm
Body Length or Diameter 27.1 mm 27.1 mm
Contact (AC) Max Rating R Load 16A@115VAC 16A@115VAC
Contact Current(AC)-Max 16 A 16 A
Contact Current(DC)-Max 16 A 16 A
Contact (DC) Max Rating R Load 16A@28VDC 16A@28VDC
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Electrical Life 25000 Cycle(s) 25000 Cycle(s)
Illumination AMBER LED AMBER LED
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Sealing IP68 IP68
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function SPST SPST
Switch Type ROCKER SWITCH ROCKER SWITCH
Termination Type QUICK CONNECT SCREW
Base Number Matches 1 1

Compare K1ABATDABA with alternatives

Compare K1BCAQDABB with alternatives