K2500E70 vs MKP3V260 feature comparison

K2500E70 Littelfuse Inc

Buy Now Datasheet

MKP3V260 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC MOTOROLA INC
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-W2 LONG FORM, O-PALF-W2
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer LITTELFUSE
Breakover Voltage-Max 280 V 270 V
Breakover Voltage-Min 240 V 240 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Holding Current-Nom 150 mA 100 mA
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-W2 O-PALF-W2
JESD-609 Code e3 e0
Moisture Sensitivity Level 2
Non-Repetitive Pk On-state Cur 20 A 20 A
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL LONG FORM
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Repetitive Peak Reverse Voltage 190 V
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM AXIAL
Time@Peak Reflow Temperature-Max (s) 40
Trigger Device Type SIDAC SIDAC
Base Number Matches 5 1
Holding Current-Max 100 mA
RMS On-state Current-Max 1 A

Compare K2500E70 with alternatives

Compare MKP3V260 with alternatives