K2500E70
vs
K1V26
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
TECCOR ELECTRONICS INC
|
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
|
Part Package Code |
TO-92
|
AXIAL RECTIFIER
|
Package Description |
CYLINDRICAL, O-PBCY-T2
|
LONG FORM, O-XALF-W2
|
Pin Count |
3
|
2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Breakover Voltage-Max |
280 V
|
270 V
|
Breakover Voltage-Min |
240 V
|
240 V
|
Configuration |
SINGLE
|
SINGLE
|
Holding Current-Nom |
60 mA
|
20 mA
|
JEDEC-95 Code |
TO-92
|
|
JESD-30 Code |
O-PBCY-T2
|
O-XALF-W2
|
JESD-609 Code |
e0
|
|
Non-Repetitive Pk On-state Cur |
20 A
|
20 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
110 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
LONG FORM
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Repetitive Peak Reverse Voltage |
190 V
|
180 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
BOTTOM
|
AXIAL
|
Trigger Device Type |
SIDAC
|
SIDAC
|
Base Number Matches |
2
|
1
|
Manufacturer Package Code |
|
AX10
|
Case Connection |
|
ISOLATED
|
Holding Current-Max |
|
20 mA
|
Moisture Sensitivity Level |
|
2
|
Peak Reflow Temperature (Cel) |
|
255
|
RMS On-state Current-Max |
|
1 A
|
|
|
|
Compare K2500E70 with alternatives
Compare K1V26 with alternatives