If you like Findchips… You will love Findchips PRO. Try it Now.

K6T4008C1B-GP55 vs CY62148ELL-55SXA feature comparison

K6T4008C1B-GP55 Samsung Semiconductor

Buy Now Datasheet

CY62148ELL-55SXA Cypress Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC CYPRESS SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP32,.56 SOP, SOP32,.56
Pin Count 32 32
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 55 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-G32 R-PDSO-G32
JESD-609 Code e0 e4
Length 20.47 mm 20.4465 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX8 512KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP32,.56 SOP32,.56
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supplies 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3 mm 2.997 mm
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.08 mA 0.02 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Width 11.43 mm 11.303 mm
Base Number Matches 1 2
Pbfree Code Yes
Moisture Sensitivity Level 3
Standby Current-Max 0.000007 A

Compare K6T4008C1B-GP55 with alternatives

Compare CY62148ELL-55SXA with alternatives