K9F1G08U0D-SCB00
vs
K9F1G08U0D-HCB00
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SAMSUNG SEMICONDUCTOR INC
|
SAMSUNG SEMICONDUCTOR INC
|
Part Package Code |
TSOP1
|
BGA
|
Package Description |
12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48
|
9 X 11 MM, 0.80 MM PITCH, LEAD FREE, FBGA-63
|
Pin Count |
48
|
63
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Additional Feature |
CONTAINS ADDITIONAL 32M BIT NAND FLASH
|
CONTAINS ADDITIONAL 32M BIT NAND FLASH
|
JESD-30 Code |
R-PDSO-G48
|
R-PBGA-B63
|
Length |
18.4 mm
|
11 mm
|
Memory Density |
1073741824 bit
|
1073741824 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
63
|
Number of Words |
134217728 words
|
134217728 words
|
Number of Words Code |
128000000
|
128000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
128MX8
|
128MX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP1
|
VFBGA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
260
|
|
Programming Voltage |
2.7 V
|
2.7 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Type |
SLC NAND TYPE
|
SLC NAND TYPE
|
Width |
12 mm
|
9 mm
|
Base Number Matches |
1
|
1
|
Access Time-Max |
|
20 ns
|
Command User Interface |
|
YES
|
Data Polling |
|
NO
|
Number of Sectors/Size |
|
1K
|
Package Equivalence Code |
|
BGA63,10X12,32
|
Page Size |
|
2K words
|
Ready/Busy |
|
YES
|
Sector Size |
|
128K
|
Standby Current-Max |
|
0.00008 A
|
Supply Current-Max |
|
0.035 mA
|
Toggle Bit |
|
NO
|
|
|
|
Compare K9F1G08U0D-SCB00 with alternatives
Compare K9F1G08U0D-HCB00 with alternatives