KA1H0165RN
vs
TOP242P
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
POWER INTEGRATIONS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP8,.3
|
DIP, DIP8,.3
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
POWER SUPPLY SUPPORT CIRCUIT
|
Control Mode |
CURRENT-MODE
|
|
Control Technique |
PULSE WIDTH MODULATION
|
|
Input Voltage-Max |
30 V
|
|
Input Voltage-Min |
11 V
|
|
Input Voltage-Nom |
14 V
|
|
JESD-30 Code |
R-PDIP-T8
|
R-PDIP-T7
|
JESD-609 Code |
e0
|
e0
|
Length |
9.2 mm
|
9.575 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
7
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Output Current-Max |
4 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
3.73 mm
|
Surface Mount |
NO
|
NO
|
Switcher Configuration |
SINGLE
|
|
Switching Frequency-Max |
100 kHz
|
|
Temperature Grade |
OTHER
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
4
|
Pbfree Code |
|
No
|
Additional Feature |
|
REQUIRES AN AC SUPPLY OF 85 TO 265 V
|
Technology |
|
CMOS
|
|
|
|
Compare KA1H0165RN with alternatives
Compare TOP242P with alternatives