KA317HVTU vs 5962-8767501UC feature comparison

KA317HVTU Fairchild Semiconductor Corporation

Buy Now Datasheet

5962-8767501UC TT Electronics Power and Hybrid / Semelab Limited

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP SEMELAB LTD
Part Package Code SFM
Package Description , SIP3,.1TB ,
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-30 Code R-PSFM-T3 R-GSFM-T3
JESD-609 Code e0 e4
Line Regulation-Max (%/V) 0.07 0.05
Load Regulation-Max(%) 1.5% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A 3 A
Output Voltage1-Max 57 V
Output Voltage1-Min 1.2 V
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Equivalence Code SIP3,.1TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Packing Method RAIL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
Length 10.56 mm
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Code TO-257
Seated Height-Max 16.89 mm
Width 4.955 mm

Compare KA317HVTU with alternatives

Compare 5962-8767501UC with alternatives