KA317M vs LM117E/883 feature comparison

KA317M Fairchild Semiconductor Corporation

Buy Now Datasheet

LM117E/883 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code SFM QLCC
Package Description TO-220, SIP3,.1TB QCCN, LCC20,.35SQ
Pin Count 3 20
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V 1.2 V
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-PSFM-T3 S-CQCC-N20
JESD-609 Code e0
Line Regulation-Max (%/V) 0.07 0.05
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 20
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TO-220 QCCN
Package Equivalence Code SIP3,.1TB LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style FLANGE MOUNT CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position SINGLE QUAD
Base Number Matches 3 2
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Input Voltage-Max 40 V
Input Voltage-Min 4.2 V
Length 8.89 mm
Load Regulation-Max(%) 1%
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TUBE
Screening Level MIL-STD-883
Seated Height-Max 1.91 mm
Total Dose 100k Rad(Si) V
Voltage Tolerance-Max 4%
Width 8.89 mm

Compare KA317M with alternatives