KA317T vs 7703401ZA feature comparison

KA317T Fairchild Semiconductor Corporation

Buy Now Datasheet

7703401ZA Minco Technology Labs LLC

Buy Now
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MICROSS MINCO LLC
Part Package Code SFM BFM
Package Description , , TO-213/-66
Pin Count 3 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PSFM-T3 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 3 2
Output Voltage1-Max 37 V 1.3 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Base Number Matches 1 6
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1.2%
Number of Outputs 1
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Package Equivalence Code TO-213/-66
Screening Level 38535Q/M;38534H;883B
Technology BIPOLAR

Compare KA317T with alternatives

Compare 7703401ZA with alternatives