If you like Findchips… You will love Findchips PRO. Try it Now.

KA317TU vs LM117HVH feature comparison

KA317TU ON Semiconductor

Buy Now Datasheet

LM117HVH Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR TEXAS INSTRUMENTS INC
Package Description , SIP3,.1TB TO-39,
Manufacturer Package Code 340AT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 1 Week 6 Weeks
Base Number Matches 1 16
Part Package Code TO-39
Pin Count 3
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 1.5 V
Input Voltage-Max 60 V
Input Voltage-Min 4.2 V
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBCY-W3
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 57 V
Output Voltage1-Min 1.2 V
Package Body Material METAL
Package Code TO-39
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Technology BIPOLAR
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare KA317TU with alternatives

Compare LM117HVH with alternatives