KA317TU vs 5962-0722901QZA feature comparison

KA317TU Fairchild Semiconductor Corporation

Buy Now Datasheet

5962-0722901QZA National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-220
Package Description TO-220, 3 PIN SOP, SOP16,.4
Pin Count 3
Manufacturer Package Code TO220, MOLDED, 3LD, NON-JEDEC, VARIATION AB [DUAL GUAGE]
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V 3 V
JESD-30 Code R-PSFM-T3 R-CDSO-G16
JESD-609 Code e3 e0
Line Regulation-Max (%/V) 0.07 0.035
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 16
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1 A 0.0005 A
Output Voltage1-Max 37 V 57 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Equivalence Code SIP3,.1TB SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Packing Method RAIL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position SINGLE DUAL
Base Number Matches 2 2
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
Load Regulation-Max(%) 1.25%
Package Code SOP
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 2.33 mm
Width 6.35 mm

Compare KA317TU with alternatives

Compare 5962-0722901QZA with alternatives