KA317TU vs HS2-117RH-8 feature comparison

KA317TU Fairchild Semiconductor Corporation

Buy Now Datasheet

HS2-117RH-8 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP RENESAS ELECTRONICS CORP
Part Package Code TO-220 CAN
Package Description TO-220, 3 PIN TO-39,
Pin Count 3 3
Manufacturer Package Code TO220, MOLDED, 3LD, NON-JEDEC, VARIATION AB [DUAL GUAGE] T3.C
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
JESD-30 Code R-PSFM-T3 O-MBCY-W3
JESD-609 Code e3 e4
Line Regulation-Max (%/V) 0.07
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 175 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY METAL
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Packing Method RAIL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish MATTE TIN Gold (Au)
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 2.54 mm
Terminal Position SINGLE BOTTOM
Base Number Matches 2 2
Samacsys Manufacturer Renesas Electronics
Package Code TO-39
Screening Level MIL-PRF-38535 Class Q
Total Dose 300k Rad(Si) V

Compare KA317TU with alternatives

Compare HS2-117RH-8 with alternatives