KA431SLMFTF
vs
TL431LIBQDBZRQ1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOT-23F
|
|
Package Description |
LEAD FREE, SOT-23F, 3 PIN
|
SOT-23, 3 PIN
|
Pin Count |
3
|
|
Manufacturer Package Code |
3LD, SOT23, FLAT LEAD, LOW PROFILE
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.31.00.01
|
8542.39.00.01
|
Additional Feature |
THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.495V AND 36V WITH TWO EXTERNAL RESISTORS
|
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e4
|
Length |
2.9 mm
|
2.92 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Output Current-Max |
0.1 A
|
|
Output Voltage-Max |
2.508 V
|
2.507 V
|
Output Voltage-Min |
2.482 V
|
2.483 V
|
Output Voltage-Nom |
2.495 V
|
2.495 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP
|
SOP
|
Package Equivalence Code |
TO-236
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.14 mm
|
1.12 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Temp Coef of Voltage-Max |
61.942 ppm/°C
|
63 ppm/°C
|
Temperature Grade |
COMMERCIAL EXTENDED
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
1.3 mm
|
1.3 mm
|
Base Number Matches |
1
|
4
|
Date Of Intro |
|
2019-11-07
|
Samacsys Manufacturer |
|
Texas Instruments
|
Screening Level |
|
AEC-Q100
|
|
|
|
Compare KA431SLMFTF with alternatives
Compare TL431LIBQDBZRQ1 with alternatives