KA431SMFTF
vs
AS431CR5SB
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
ASTEC AMERICA INC
|
Package Description |
SOT-23F, 3 PIN
|
,
|
Manufacturer Package Code |
318AB
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
8 Weeks, 3 Days
|
|
Samacsys Manufacturer |
onsemi
|
|
Additional Feature |
THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.5V AND 36V WITH TWO EXTERNAL RESISTORS
|
OUTPUT VOLTAGE ADJUSTABLE FROM 2.503V TO 20V
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G3
|
R-PSSO-F3
|
JESD-609 Code |
e3
|
|
Length |
2.9 mm
|
4.525 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Output Current-Max |
0.1 A
|
|
Output Voltage-Max |
2.55 V
|
2.536 V
|
Output Voltage-Min |
2.45 V
|
2.469 V
|
Output Voltage-Nom |
2.5 V
|
2.503 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP
|
SOF
|
Package Equivalence Code |
TO-236
|
TO-243
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.14 mm
|
1.7 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Temp Coef of Voltage-Max |
61.818 ppm/°C
|
|
Temperature Grade |
COMMERCIAL EXTENDED
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Pitch |
0.95 mm
|
1.5 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
1.3 mm
|
2.435 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOT-89
|
Pin Count |
|
3
|
|
|
|
Compare KA431SMFTF with alternatives
Compare AS431CR5SB with alternatives