KA5M0380R
vs
TNY266P
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
POWER INTEGRATIONS INC
|
Part Package Code |
TO-220F
|
DIP
|
Package Description |
,
|
DIP-7
|
Pin Count |
3
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
POWER SUPPLY SUPPORT CIRCUIT
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Min |
16 V
|
|
JESD-30 Code |
R-PSFM-T4
|
R-PDIP-T7
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
7
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Output Current-Max |
3 A
|
0.56 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SFM
|
DIP
|
Package Equivalence Code |
SIP4/7,.14
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Switcher Configuration |
SINGLE
|
SINGLE
|
Switching Frequency-Max |
70 kHz
|
140 kHz
|
Temperature Grade |
OTHER
|
AUTOMOTIVE
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
5
|
3
|
Pbfree Code |
|
No
|
Additional Feature |
|
REQUIRES AN AC SUPPLY OF 85 TO 265 V
|
JESD-609 Code |
|
e3
|
Length |
|
9.575 mm
|
Seated Height-Max |
|
3.73 mm
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare KA5M0380R with alternatives
Compare TNY266P with alternatives