KAR06LGGR vs BPA06SBR feature comparison

KAR06LGGR E-Switch Inc

Buy Now Datasheet

BPA06SBR C&K

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer E-SWITCH INC C & K COMPONENTS LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.90.65
Actuator Length 0.043 inch 0.083 inch
Actuator Material NYLON POLYAMIDE
Actuator Type PIANO SLIDE
Body Breadth 8.9916 mm 8.15 mm
Body Height 7.2898 mm 6 mm
Body Length or Diameter 16.764 mm 17.2 mm
Center Contact Material COPPER ALLOY BERYLLIUM COPPER
Contact Current(DC)-Max 0.025 A 0.1 A
Contact (DC) Max Rating R Load 0.025A@24VDC .1A@5VDC
Contact Resistance 0.1 mΩ 0.05 mΩ
Contact Voltage(DC)-Max 24 V 5 V
Dielectric Withstand Volts 500VAC V 300VAC V
Insulation Resistance 1000000000 Ω 100000000 Ω
Insulator Material POLYPHENYLENE SULPHIDE
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switch Sections 6 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -20 °C
Surface Mount NO NO
Switch Function SPST SPST
Switch Type PIANO DIP SWITCH SLIDE DIP SWITCH
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Additional Feature ROHS COMPLIANT, T/R PACKAGING
Center Contact Plating GOLD OVER NICKEL
Electrical Life 1000 Cycle(s)
End Contact Material BERYLLIUM COPPER
End Contact Plating GOLD OVER NICKEL
Housing Material POLYPHENYLENE SULPHIDE
JESD-609 Code e4
Number of Positions 6
Packing Method TAPE AND REEL
Switch Action LATCHED
Terminal Finish GOLD OVER NICKEL

Compare KAR06LGGR with alternatives

Compare BPA06SBR with alternatives