KB15CKW01
vs
KB15RKG01
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NKK SWITCHES CO LTD
|
NKK SWITCHES CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Samacsys Manufacturer |
NKK Switches
|
|
Actuator Length |
0.347 inch
|
0.347 inch
|
Actuator Travel |
2.9972 mm
|
2.9972 mm
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Body Color |
BLACK
|
BLACK
|
Body Height |
11.4808 mm
|
11.4808 mm
|
Bushing Diameter |
0.472 inch
|
0.472 inch
|
Bushing Length |
0.559 inch
|
0.559 inch
|
Bushing Type |
M12P1
|
M12P1
|
Contact (AC) Max Rating R Load |
1A@250VAC
|
|
Contact Current(AC)-Max |
1 A
|
|
Contact Function |
ON-(ON)
|
ON-(ON)
|
Contact Resistance |
0.05 mΩ
|
0.05 mΩ
|
Contact Timing |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Contact Voltage(AC)-Max |
250 V
|
|
Dielectric Withstand Volts |
1000VAC V
|
750VAC V
|
Electrical Life |
50000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
SILVER
|
|
Housing Material |
POLYAMIDE
|
POLYAMIDE
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Sealing |
EPOXY
|
EPOXY
|
Solderability |
HAND
|
HAND
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Terminal Length |
0.158 inch
|
0.158 inch
|
Terminal Material |
BRASS
|
BRASS
|
Termination Type |
SOLDER LUG
|
SOLDER LUG
|
Base Number Matches |
1
|
1
|
Contact (DC) Max Power Rating R Load |
|
0.4VA@28VDC
|
|
|
|
Compare KB15CKW01 with alternatives
Compare KB15RKG01 with alternatives