KBPC3506
vs
CBR35F-060P
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SENSITRON SEMICONDUCTOR
|
CENTRAL SEMICONDUCTOR CORP
|
Package Description |
S-PUFM-D4
|
PLASTIC PACKAGE-4
|
Pin Count |
4
|
4
|
Reach Compliance Code |
compliant
|
unknown
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
BRIDGE, 4 ELEMENTS
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
JESD-30 Code |
S-PUFM-D4
|
S-PUFM-D4
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
400 A
|
400 A
|
Number of Elements |
4
|
4
|
Number of Phases |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Output Current-Max |
35 A
|
35 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
600 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
SOLDER LUG
|
SOLDER LUG
|
Terminal Position |
UPPER
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
36
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
Breakdown Voltage-Min |
|
600 V
|
Forward Voltage-Max (VF) |
|
1.3 V
|
JESD-609 Code |
|
e0
|
Reverse Current-Max |
|
10 µA
|
Reverse Recovery Time-Max |
|
0.35 µs
|
Reverse Test Voltage |
|
600 V
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare KBPC3506 with alternatives
Compare CBR35F-060P with alternatives