KHS82E
vs
435802-7
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
OTAX CORP
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Angle |
|
|
Actuator Type |
SLIDE
|
PIANO
|
Center Contact Plating |
GOLD
|
GOLD OVER NICKEL
|
End Contact Plating |
GOLD
|
GOLD OVER NICKEL
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Positions |
8
|
|
Number of Switch Sections |
8
|
9
|
Packing Method |
TAPE AND REEL
|
|
Sealing |
TAPE SEALED
|
|
Solderability |
REFLOW
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
VERTICAL
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
PIANO DIP SWITCH
|
Terminal Finish |
Gold (Au)
|
TIN-LEAD/NICKEL
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
Actuator Color |
|
WHITE
|
Actuator Material |
|
THERMOPLASTIC
|
Additional Feature |
|
LOW PROFILE, UNSEALED
|
Body Breadth |
|
7.366 mm
|
Body Color |
|
BLACK
|
Body Height |
|
9.652 mm
|
Body Length or Diameter |
|
24.892 mm
|
Center Contact Material |
|
COPPER ALLOY
|
Contact Current(DC)-Max |
|
0.025 A
|
Contact (DC) Max Rating R Load |
|
0.025A@24VDC
|
Contact Function |
|
ON-OFF
|
Contact Resistance |
|
0.1 mΩ
|
Contact Timing |
|
BREAK-BEFORE-MAKE
|
Contact Voltage(DC)-Max |
|
24 V
|
Dielectric Withstand Volts |
|
500VDC V
|
Electrical Life |
|
7000 Cycle(s)
|
End Contact Material |
|
COPPER ALLOY
|
Insulation Resistance |
|
100000000000 Ω
|
Insulator Material |
|
GLASS FILLED POLYESTER
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Hole Count |
|
18
|
Terminal Length |
|
0.14 inch
|
Terminal Material |
|
COPPER ALLOY
|
|
|
|
Compare KHS82E with alternatives
Compare 435802-7 with alternatives