KMR231ULCLFS
vs
KSF0A212LFT
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
C & K COMPONENTS INC
|
Package Description |
LEAD FREE
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Travel |
0.25 mm
|
|
Body Breadth |
0.11 mm
|
7.4 mm
|
Body Height |
0.055 mm
|
2.6 mm
|
Body Length or Diameter |
0.165 mm
|
7.4 mm
|
Center Contact Material |
SILVER
|
SILVER
|
Circuit Configuration |
1X1
|
1X1
|
Contact Bounce Time-Max |
3 ms
|
1 ms
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Power Rating R Load |
1VA@32VDC
|
1VA@32VDC
|
Contact (DC) Max Rating R Load |
0.05A@32VDC
|
.05A@32VDC
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
32 V
|
32 V
|
Dielectric Withstand Volts |
350VAC V
|
300VRMS V
|
Electrical Life |
150000 Cycle(s)
|
|
End Contact Material |
SILVER
|
SILVER
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
JESD-609 Code |
e4
|
e3
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
3.75 N
|
2 N
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TR, 13 INCH
|
TUBE
|
Sealing |
IP40
|
IP67
|
Solderability |
REFLOW
|
WAVE
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
Silver (Ag)
|
Tin (Sn)
|
Terminal Material |
SILVER
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Actuator Type |
|
FLAT TYPE
|
Additional Feature |
|
LOW PROFILE
|
PCB Hole Count |
|
4
|
Terminal Length |
|
0.165 inch
|
|
|
|
Compare KMR231ULCLFS with alternatives
Compare KSF0A212LFT with alternatives