KR-5R5V104-R
vs
FYD0H104ZF
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
KEMET ELECTRONICS CORP
|
Package Description |
|
,
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.29.00.40
|
Factory Lead Time |
|
20 Weeks, 1 Day
|
Samacsys Manufacturer |
|
KEMET
|
Capacitance |
|
100000 µF
|
Capacitor Type |
|
ELECTRIC DOUBLE LAYER CAPACITOR
|
Diameter |
|
13 mm
|
JESD-609 Code |
|
e3
|
Length |
|
8.5 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
|
20%
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-25 °C
|
Package Style |
|
Radial
|
Packing Method |
|
BULK
|
Positive Tolerance |
|
80%
|
Rated (DC) Voltage (URdc) |
|
5.5 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin (Sn)
|
Terminal Pitch |
|
5.08 mm
|
Terminal Shape |
|
WIRE
|
Base Number Matches |
|
2
|
|
|
|