KR-5R5V105-R
vs
222219632105
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
EATON CORP
|
|
Package Description |
, 7520
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.29.00.40
|
|
Factory Lead Time |
39 Weeks, 4 Days
|
|
Samacsys Manufacturer |
Eaton
|
|
Capacitance |
1000000 µF
|
|
Capacitor Type |
ELECTRIC DOUBLE LAYER CAPACITOR
|
|
Height |
19.7 mm
|
|
Length |
19 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
Radial
|
|
Packing Method |
TRAY
|
|
Positive Tolerance |
80%
|
|
Rated (DC) Voltage (URdc) |
5.5 V
|
|
Surface Mount |
NO
|
|
Terminal Pitch |
5 mm
|
|
Terminal Shape |
FLAT
|
|
Width |
5 mm
|
|
Base Number Matches |
1
|
|
|
|
|