KS5127
vs
NTE1414
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SAMSUNG SEMICONDUCTOR INC
|
NTE ELECTRONICS INC
|
Package Description |
DIE,
|
DIP-40
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Alarm |
NO
|
NO
|
Battery End of Life Indication |
NO
|
NO
|
Consumer IC Type |
STEPPING MOTOR CLOCK
|
LCD CLOCK
|
Display Mode |
DIGITAL
|
DIGITAL
|
Frequency Trimming |
NO
|
NO
|
JESD-30 Code |
X-XUUC-N40
|
R-PDIP-T40
|
Number of Functions |
1
|
1
|
Number of Terminals |
40
|
40
|
Oscillator Frequency-Nom |
4.194304 MHZ
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DIE
|
|
Package Shape |
UNSPECIFIED
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
0.0007 mA
|
0.5 mA
|
Supply Voltage-Max (Vsup) |
7 V
|
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Position |
UPPER
|
DUAL
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DIP
|
Pin Count |
|
40
|
Application |
|
VCR CLOCK
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Temperature Grade |
|
COMMERCIAL
|
|
|
|
Compare KS5127 with alternatives
Compare NTE1414 with alternatives