KSB1M111LFT vs KMR441ULCLFS feature comparison

KSB1M111LFT C&K

Buy Now Datasheet

KMR441ULCLFS C&K

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Additional Feature LOW PROFILE
Body Breadth 7.4 mm 0.11 mm
Body Height 2.01 mm 0.055 mm
Body Length or Diameter 7.4 mm 0.165 mm
Center Contact Material SILVER SILVER
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 1 ms 3 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Power Rating R Load 1VA@32VDC 1VA@32VDC
Contact (DC) Max Rating R Load .05A@32VDC 0.05A@32VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 32 V 32 V
Dielectric Withstand Volts 300VRMS V 350VAC V
End Contact Material SILVER SILVER
Insulation Resistance 1000000000 Ω 1000000000 Ω
JESD-609 Code e3 e4
Mounting Feature THROUGH HOLE-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2 N 5 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Hole Count 4
Packing Method BULK TR, 13 INCH
Sealing IP60 IP40
Solderability WAVE REFLOW
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Tin (Sn) Silver (Ag)
Terminal Length 0.165 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Travel 0.3 mm
Electrical Life 100000 Cycle(s)
Terminal Material SILVER

Compare KSB1M111LFT with alternatives

Compare KMR441ULCLFS with alternatives