KSC423J70SHLFG
vs
KST221J
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
C & K COMPONENTS INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Type |
SOFT TYPE
|
SOFT TYPE
|
Body Breadth |
6.2 mm
|
6.2 mm
|
Body Height |
2.5 mm
|
2.6 mm
|
Body Length or Diameter |
6.2 mm
|
6.2 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Bounce Time-Max |
1 ms
|
5 ms
|
Contact Current(DC)-Max |
0.01 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.01A@32VDC
|
.05A@32VDC
|
Contact Voltage(DC)-Max |
32 V
|
32 V
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
1.7 N
|
3.2 N
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TAPE AND REEL
|
TR, 13 INCH
|
Sealing |
IP67
|
IP40
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
GOLD
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
Actuator Travel |
|
1.3 mm
|
Center Contact Material |
|
SILVER
|
Contact (DC) Max Power Rating R Load |
|
1VA@32VDC
|
Contact Resistance |
|
0.1 mΩ
|
Dielectric Withstand Volts |
|
250VRMS V
|
End Contact Material |
|
SILVER
|
Insulation Resistance |
|
1000000000 Ω
|
Solderability |
|
REFLOW
|
|
|
|
Compare KSC423J70SHLFG with alternatives
Compare KST221J with alternatives