KSC543JROHS
vs
KST221J
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
C & K COMPONENTS INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Length |
0.106 inch
|
|
Actuator Travel |
0.25 mm
|
1.3 mm
|
Actuator Type |
HARD TYPE
|
SOFT TYPE
|
Body Breadth |
6.2 mm
|
6.2 mm
|
Body Height |
2.9 mm
|
2.6 mm
|
Body Length or Diameter |
6.2 mm
|
6.2 mm
|
Center Contact Material |
GOLD
|
SILVER
|
Circuit Configuration |
1X1
|
1X1
|
Contact Bounce Time-Max |
1 ms
|
5 ms
|
Contact Current(DC)-Max |
0.01 A
|
0.05 A
|
Contact (DC) Max Power Rating R Load |
0.2VA@32VDC
|
1VA@32VDC
|
Contact (DC) Max Rating R Load |
.01A@32VDC
|
.05A@32VDC
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
32 V
|
32 V
|
Dielectric Withstand Volts |
250VRMS V
|
250VRMS V
|
Electrical Life |
100000 Cycle(s)
|
|
End Contact Material |
GOLD
|
SILVER
|
Insulation Resistance |
10000000 Ω
|
1000000000 Ω
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
3.75 N
|
3.2 N
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TR, 13 INCH
|
TR, 13 INCH
|
Sealing |
IP50
|
IP40
|
Solderability |
REFLOW
|
REFLOW
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare KSC543JROHS with alternatives
Compare KST221J with alternatives