KSC631GLFG vs TL1100F260Q6JGRY feature comparison

KSC631GLFG C&K

Buy Now Datasheet

TL1100F260Q6JGRY E-Switch Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC E-SWITCH INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Angle
Actuator Travel 0.4064 mm 0.3 mm
Actuator Type KEYPAD
Body Breadth 6.1976 mm 12 mm
Body Height 2.8956 mm 3.9 mm
Body Length or Diameter 6.1976 mm 12 mm
Center Contact Material SILVER PHOSPHOR BRONZE
Center Contact Plating GOLD SILVER
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@32VDC 0.05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 32 V 12 V
Dielectric Withstand Volts 250VRMS V 250VAC V
Electrical Life 300000 Cycle(s) 100000 Cycle(s)
End Contact Material SILVER PHOSPHOR BRONZE
End Contact Plating GOLD SILVER
Insulation Resistance 10000000 Ω 100000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 3.2 N 3.04 N
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Sealing IP67
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Samacsys Manufacturer E-Switch
Actuator Length 0.197 inch
Actuator Material POLYBUTYLENE TEREPHTHALATE
Housing Material POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4
PCB Hole Count 4
Terminal Finish Silver (Ag)
Terminal Length 0.138 inch
Terminal Material COPPER ALLOY

Compare KSC631GLFG with alternatives

Compare TL1100F260Q6JGRY with alternatives