KSC631GLFG
vs
TMP1
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
KNITTER-SWITCH
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Angle |
|
|
Actuator Travel |
0.4064 mm
|
0.45 mm
|
Actuator Type |
KEYPAD
|
KEYPAD
|
Body Breadth |
6.1976 mm
|
7.6 mm
|
Body Height |
2.8956 mm
|
4.1 mm
|
Body Length or Diameter |
6.1976 mm
|
7.6 mm
|
Center Contact Material |
SILVER
|
STAINLESS STEEL
|
Center Contact Plating |
GOLD
|
GOLD OVER NICKEL
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(DC)-Max |
0.05 A
|
0.02 A
|
Contact (DC) Max Rating R Load |
0.05A@32VDC
|
0.02A@24VDC
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
32 V
|
24 V
|
Dielectric Withstand Volts |
250VRMS V
|
250VAC V
|
Electrical Life |
300000 Cycle(s)
|
|
End Contact Material |
SILVER
|
STAINLESS STEEL
|
End Contact Plating |
GOLD
|
GOLD OVER NICKEL
|
Insulation Resistance |
10000000 Ω
|
1000000000 Ω
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
3.2 N
|
5.5 N
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Sealing |
IP67
|
IP67
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
4
|
Rohs Code |
|
Yes
|
Actuator Color |
|
IVORY
|
Actuator Material |
|
SILICON RUBBER
|
Body Color |
|
BLUE
|
Insulator Material |
|
THERMOPLASTIC
|
JESD-609 Code |
|
e3
|
PCB Hole Count |
|
4
|
Terminal Finish |
|
Tin (Sn)
|
Terminal Length |
|
0.144 inch
|
Terminal Material |
|
BRASS
|
|
|
|
Compare KSC631GLFG with alternatives
Compare TMP1 with alternatives