KSC701JLFG
vs
PTS645TJH432LFS
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
C & K COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.70.00
|
Actuator Angle |
|
|
Actuator Travel |
0.3048 mm
|
|
Actuator Type |
KEYPAD
|
|
Body Breadth |
6.1976 mm
|
|
Body Height |
2.8956 mm
|
|
Body Length or Diameter |
6.1976 mm
|
|
Center Contact Material |
SILVER
|
|
Center Contact Plating |
GOLD
|
|
Circuit Configuration |
1X1
|
|
Contact Current(DC)-Max |
0.05 A
|
|
Contact (DC) Max Rating R Load |
0.05A@32VDC
|
|
Contact Resistance |
0.1 mΩ
|
|
Contact Voltage(DC)-Max |
32 V
|
|
Dielectric Withstand Volts |
250VRMS V
|
|
Electrical Life |
5000000 Cycle(s)
|
|
End Contact Material |
SILVER
|
|
End Contact Plating |
GOLD
|
|
Insulation Resistance |
10000000 Ω
|
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
|
Number of Switches |
1
|
|
Operating Force-Max |
2.2 N
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Sealing |
IP67
|
|
Surface Mount |
NO
|
|
Switch Action |
MOMENTARY
|
|
Switch Function |
SPST
|
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare KSC701JLFG with alternatives
Compare PTS645TJH432LFS with alternatives