KSJ0M231
vs
TL3301NF100RJ
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
XILINX INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Travel |
1.6 mm
|
0.25 mm
|
Body Breadth |
7.4 mm
|
6 mm
|
Body Height |
4.7 mm
|
3.6 mm
|
Body Length or Diameter |
7.4 mm
|
6 mm
|
Center Contact Material |
GOLD
|
PHOSPHOR BRONZE
|
Circuit Configuration |
1X1
|
1X1
|
Contact Bounce Time-Max |
1 ms
|
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Power Rating R Load |
0.2VA@32VDC
|
|
Contact (DC) Max Rating R Load |
.05A@50VDC
|
0.05A@50VDC
|
Contact Resistance |
0.05 mΩ
|
0.02 mΩ
|
Contact Voltage(DC)-Max |
50 V
|
50 V
|
Dielectric Withstand Volts |
300VRMS V
|
1000VRMS V
|
Electrical Life |
100000 Cycle(s)
|
|
End Contact Material |
GOLD
|
PHOSPHOR BRONZE
|
Insulation Resistance |
100000000000 Ω
|
100000000 Ω
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
2 N
|
1.47 N
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
PCB Hole Count |
5
|
|
Packing Method |
BOX
|
TAPE AND REEL
|
Sealing |
ENVIRONMENTALLY SEALED
|
|
Solderability |
WAVE
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Length |
0.165 inch
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
4
|
1
|
Center Contact Plating |
|
GOLD
|
End Contact Plating |
|
GOLD
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
Silver (Ag)
|
Terminal Material |
|
BRASS
|
|
|
|
Compare KSJ0M231 with alternatives
Compare TL3301NF100RJ with alternatives