KSP2222AJ18Z vs KSP2222A feature comparison

KSP2222AJ18Z Fairchild Semiconductor Corporation

Buy Now Datasheet

KSP2222A Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code TO-92 TO-92
Package Description CYLINDRICAL, O-PBCY-T3 TO-92, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Base Number Matches 1 3
Pbfree Code No
Rohs Code No
Collector Current-Max (IC) 0.6 A
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE
DC Current Gain-Min (hFE) 40
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN
Qualification Status COMMERCIAL
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 300 MHz
Turn-off Time-Max (toff) 285 ns
Turn-on Time-Max (ton) 35 ns

Compare KSP2222AJ18Z with alternatives

Compare KSP2222A with alternatives