KSP2222AJ18Z
vs
MMBT2222AWT1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
ON SEMICONDUCTOR
|
Part Package Code |
TO-92
|
SC-70 (SOT-323) 3 LEAD
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
SMALL OUTLINE, R-PDSO-G3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
No
|
Manufacturer Package Code |
|
419-04
|
Samacsys Manufacturer |
|
onsemi
|
Collector Current-Max (IC) |
|
0.6 A
|
Collector-Emitter Voltage-Max |
|
40 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
40
|
JESD-30 Code |
|
R-PDSO-G3
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
235
|
Polarity/Channel Type |
|
NPN
|
Power Dissipation-Max (Abs) |
|
0.15 W
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin/Lead (Sn80Pb20)
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
300 MHz
|
Turn-off Time-Max (toff) |
|
285 ns
|
Turn-on Time-Max (ton) |
|
35 ns
|
|
|
|
Compare KSP2222AJ18Z with alternatives
Compare MMBT2222AWT1 with alternatives