KSZ8031RNLITR vs KSZ8061RNBI feature comparison

KSZ8031RNLITR Micrel Inc

Buy Now Datasheet

KSZ8061RNBI Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICREL INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN
Package Description HVQCCN, WQFN-32
Pin Count 24
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XQCC-N24 S-XQCC-N32
JESD-609 Code e4
Length 4 mm 5 mm
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Terminals 24 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.9 mm 0.9 mm
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 4 mm 5 mm
Base Number Matches 2 1
Data Rate 100000 Mbps
Number of Transceivers 1
Package Equivalence Code LCC32,.2SQ,20
Screening Level TS 16949

Compare KSZ8031RNLITR with alternatives

Compare KSZ8061RNBI with alternatives