KSZ8051MLLI
vs
KSZ8081MNXIA-TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICREL INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
Package Description
LFQFP, QFP48,.35SQ,20
QFN-32
Pin Count
48
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Data Rate
100000 Mbps
100000 Mbps
JESD-30 Code
S-PQFP-G48
S-XQCC-N32
Length
7 mm
5 mm
Moisture Sensitivity Level
3
2
Number of Functions
1
1
Number of Terminals
48
32
Number of Transceivers
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
LFQFP
HVQCCN
Package Equivalence Code
QFP48,.35SQ,20
LCC32,.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
1 mm
Supply Voltage-Nom
1.2 V
3.3 V
Surface Mount
YES
YES
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET TRANSCEIVER
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
30
Width
7 mm
5 mm
Base Number Matches
2
2
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare KSZ8051MLLI with alternatives
Compare KSZ8081MNXIA-TR with alternatives