KSZ8051RNLUB-VAO
vs
KSZ8051RNLU-TR-VAO
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
QFN-32
|
QFN-32
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8517.70.00.00
|
8542.39.00.01
|
Samacsys Manufacturer |
Microchip
|
|
Data Rate |
100000 Mbps
|
100000 Mbps
|
JESD-30 Code |
S-XQCC-N32
|
S-XQCC-N32
|
JESD-609 Code |
e4
|
|
Length |
5 mm
|
5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
32
|
Number of Transceivers |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC32,.2SQ,20
|
LCC32,.2SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Screening Level |
AEC-Q100; TS 16949
|
AEC-Q100; TS 16949
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
5 mm
|
5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare KSZ8051RNLUB-VAO with alternatives
Compare KSZ8051RNLU-TR-VAO with alternatives