KSZ8895MLU
vs
VSC8664XIC-03
feature comparison
Part Life Cycle Code |
Transferred
|
Not Recommended
|
Ihs Manufacturer |
MICREL INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
LEAD FREE, LQFP-128
|
|
Reach Compliance Code |
unknown
|
compliant
|
JESD-30 Code |
S-PQFP-G128
|
S-PBGA-B256
|
Length |
14 mm
|
17 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
128
|
256
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
BGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.6 mm
|
2 mm
|
Supply Voltage-Nom |
1.2 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.4 mm
|
1 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Width |
14 mm
|
17 mm
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
ECCN Code |
|
5A991.B
|
HTS Code |
|
8542.39.00.01
|
Data Rate |
|
1000000 Mbps
|
JESD-609 Code |
|
e1
|
Number of Transceivers |
|
4
|
Package Equivalence Code |
|
BGA256,16X16,40
|
Terminal Finish |
|
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
|
|
|
|
Compare VSC8664XIC-03 with alternatives