KSZ8895RLXITR
vs
BCM53124SKMML
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
BROADCOM INC
|
Package Description |
LFQFP,
|
HVBCC,
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2016-08-12
|
|
JESD-30 Code |
S-PQFP-G128
|
|
Length |
14 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
128
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LFQFP
|
|
Package Equivalence Code |
QFP128,.63SQ,16
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
|
Screening Level |
TS 16949
|
|
Seated Height-Max |
1.6 mm
|
|
Supply Voltage-Nom |
1.2 V
|
|
Surface Mount |
YES
|
|
Telecom IC Type |
ETHERNET SWITCH
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.4 mm
|
|
Terminal Position |
QUAD
|
|
Width |
14 mm
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare KSZ8895RLXITR with alternatives
Compare BCM53124SKMML with alternatives