KSZ9031RNXVB-VAO
vs
KSZ9031RNXIA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICREL INC
|
Package Description |
HVQCCN,
|
7 X 7 MM, LEAD FREE, QFN-48
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Date Of Intro |
2017-05-26
|
|
Samacsys Manufacturer |
Microchip
|
|
Data Rate |
1000000 Mbps
|
1000000 Mbps
|
JESD-30 Code |
S-XQCC-N48
|
S-XQCC-N48
|
JESD-609 Code |
e3
|
e4
|
Length |
7 mm
|
7 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
48
|
Number of Transceivers |
1
|
1
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC48,.27SQ,20
|
LCC48,.27SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1 mm
|
0.9 mm
|
Supply Voltage-Nom |
1.2 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
Gold (Au)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
7 mm
|
7 mm
|
Base Number Matches |
1
|
2
|
Qualification Status |
|
Not Qualified
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare KSZ9031RNXVB-VAO with alternatives