KT11B1JM34LFG
vs
KT11B1JM35LFS
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
C & K COMPONENTS INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Length |
0.025 inch
|
0.025 inch
|
Actuator Type |
SOFT TYPE
|
SOFT TYPE
|
Body Breadth |
6.3 mm
|
6.3 mm
|
Body Height |
2.84 mm
|
2.84 mm
|
Body Length or Diameter |
6.4 mm
|
6.4 mm
|
Center Contact Plating |
SILVER
|
GOLD
|
Circuit Configuration |
1X1
|
1X1
|
Contact (AC) Max Power Rating R Load |
1VA@32VAC
|
1VA@32VAC
|
Contact (AC) Max Rating R Load |
0.031A@32VAC
|
0.031A@32VAC
|
Contact Current(AC)-Max |
0.031 A
|
0.031 A
|
Contact Current(DC)-Max |
0.031 A
|
0.031 A
|
Contact (DC) Max Power Rating R Load |
1VA@32VDC
|
1VA@32VDC
|
Contact (DC) Max Rating R Load |
.031A@32VDC
|
.031A@32VDC
|
Contact Resistance |
0.05 mΩ
|
0.05 mΩ
|
Contact Timing |
MAKE-BEFORE-BREAK
|
MAKE-BEFORE-BREAK
|
Contact Voltage(AC)-Max |
32 V
|
32 V
|
Contact Voltage(DC)-Max |
32 V
|
32 V
|
Dielectric Withstand Volts |
250VRMS V
|
250VRMS V
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Plating |
SILVER
|
GOLD
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Temperature-Max |
90 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TR
|
TR
|
Sealing |
IP57
|
IP57
|
Solderability |
MIL-STD
|
MIL-STD
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
Gold (Au)
|
Silver (Ag)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare KT11B1JM34LFG with alternatives
Compare KT11B1JM35LFS with alternatives