KT11B1JM35LFG
vs
STJW690R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
C & K COMPONENTS LLC
|
BOURNS INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.90.40
|
|
Factory Lead Time |
11 Weeks
|
|
Actuator Length |
0.025 inch
|
|
Actuator Type |
SOFT TYPE
|
|
Body Breadth |
6.3 mm
|
6.2 mm
|
Body Height |
2.84 mm
|
3.8 mm
|
Body Length or Diameter |
6.4 mm
|
6.3 mm
|
Center Contact Plating |
GOLD
|
|
Circuit Configuration |
1X1
|
1X1
|
Contact (AC) Max Power Rating R Load |
1VA@32VAC
|
|
Contact (AC) Max Rating R Load |
0.031A@32VAC
|
|
Contact Current(AC)-Max |
0.031 A
|
|
Contact Current(DC)-Max |
0.031 A
|
0.05 A
|
Contact (DC) Max Power Rating R Load |
1VA@32VDC
|
|
Contact (DC) Max Rating R Load |
.031A@32VDC
|
.05A@12VDC
|
Contact Resistance |
0.05 mΩ
|
|
Contact Timing |
MAKE-BEFORE-BREAK
|
|
Contact Voltage(AC)-Max |
32 V
|
|
Contact Voltage(DC)-Max |
32 V
|
12 V
|
Dielectric Withstand Volts |
250VRMS V
|
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Plating |
GOLD
|
|
Insulation Resistance |
1000000000 Ω
|
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Packing Method |
TR
|
TUBE
|
Sealing |
IP57
|
|
Solderability |
MIL-STD
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
GOLD
|
SILVER
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
STJW
|
Operating Force-Max |
|
3.04 N
|
|
|
|
Compare KT11B1JM35LFG with alternatives
Compare STJW690R with alternatives