KUEP-3D35-110
vs
KUEP-3D37-110
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
19 Weeks, 3 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Body Breadth |
35.71 mm
|
35.71 mm
|
Body Height |
48.41 mm
|
|
Body Length or Diameter |
38.89 mm
|
38.89 mm
|
Coil Current(DC)-Max |
0.011 A
|
0.011 A
|
Coil Operate Voltage(DC) |
82.5 V
|
82.5 V
|
Coil Power |
1200 mW
|
1200 mW
|
Coil Resistance |
10000 Ω
|
10000 Ω
|
Coil Voltage(DC)-Max |
110 V
|
110 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact Current(DC)-Max |
10 A
|
10 A
|
Contact (DC) Max Rating R Load |
10A@150VDC
|
10A@150VDC
|
Contact Voltage(DC)-Max |
150 V
|
150 V
|
Contact/Output Supply Type |
DC
|
DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operate Time |
15 ms
|
15 ms
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-45 °C
|
-45 °C
|
Physical Dimension |
38.89mm x 35.71mm x 48.41mm
|
|
Reference Standard |
CSA
|
CSA
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
SPST
|
SPST
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
10 ms
|
10 ms
|
Sealing |
DUST PROOF
|
DUST PROOF
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.49.00.50
|
|
|
|