KUFX780Z-10
vs
EPX780QC132-15
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
ALTERA CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
BQFP, SPQFP132,1.1SQ
|
BQFP, SPQFP132,1.1SQ
|
Pin Count |
132
|
132
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
CFBS INTCONN. BY PIA; ANY CFB CAN BE EITHER 24V10 LOGIC OR SRAM BLOCK; CFB SELECT 3.3V OR 5V OUTPUT
|
8 LABS; 80 MACROCELLS CONFIGURABLE I/O OPERATION (3.3V OR 5V)
|
Clock Frequency-Max |
71.4 MHz
|
50 MHz
|
JESD-30 Code |
S-PQFP-G132
|
S-PQFP-G132
|
JESD-609 Code |
e0
|
e0
|
Length |
24.13 mm
|
24.13 mm
|
Number of Dedicated Inputs |
22
|
22
|
Number of I/O Lines |
80
|
80
|
Number of Inputs |
102
|
104
|
Number of Logic Cells |
80
|
80
|
Number of Outputs |
80
|
104
|
Number of Terminals |
132
|
132
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
22 DEDICATED INPUTS, 80 I/O
|
22 DEDICATED INPUTS, 80 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BQFP
|
BQFP
|
Package Equivalence Code |
SPQFP132,1.1SQ
|
SPQFP132,1.1SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, BUMPER
|
FLATPACK, BUMPER
|
Programmable Logic Type |
OT PLD
|
OT PLD
|
Propagation Delay |
12 ns
|
18 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
24.13 mm
|
24.13 mm
|
Base Number Matches |
1
|
2
|
Moisture Sensitivity Level |
|
3
|
Peak Reflow Temperature (Cel) |
|
220
|
|
|
|
Compare KUFX780Z-10 with alternatives
Compare EPX780QC132-15 with alternatives